Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 37 Way Strain Relief

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$256.05

(exc. GST)

$281.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$5.121$256.05-
100 - 150$4.993$249.652%
200 +$4.916$245.804%

*price indicative

RS Stock No.:
173-8757
Mfr. Part No.:
863093C37MLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

37

Product Type

D-Sub Backshell

Housing Material

Thermoplastic

D-Sub Shell Size

C

Connector Type D

D-Sub Backshell

Orientation

Angled, Straight

Colour

Silver

Strain Relief

Yes

Series

863093C

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
IN

FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief


Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy