Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D-Sub Backshell, 37 Way Strain Relief

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.16

(exc. GST)

$6.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$6.16
13 - 24$6.06
25 +$5.96

*price indicative

RS Stock No.:
117-4938
Mfr. Part No.:
863093C37ALF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

C

Housing Material

Thermoplastic

Connector Type D

D-Sub Backshell

Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

863093C

Housing Plating

Metallised

Standards/Approvals

No

Non Compliant

Sub-D Plastic Hoods


A series of non-locking hoods allowing the cable to be fitted from above or from the side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy