TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.87

(exc. GST)

$29.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.87-
5 - 9$26.292%
10 - 24$25.146%
25 +$24.1710%

*price indicative

RS Stock No.:
186-4866
Mfr. Part No.:
5748676-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

D-Sub Backshell

D-Sub Shell Size

DD

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Series

AMPLIMITE

Housing Plating

Nickel over Copper

Standards/Approvals

No

COO (Country of Origin):
US
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications. These connectors are intermateable with any size 20 or 22 D-subminiature connector dimensionally.

Low cost, high performance precision formed contacts

Crimp snap-in contacts allow loading of only the number of contacts being used

Numerous cable clamps and mating hardware options

Applications

Industrial machinery

Medical instrumentation

Computers and peripherals

RAID storage arrays

File servers/routers

Tape storage systems

Work stations

On-machine industrial communications

Personal and handheld devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy