FCT from Molex 1731110081 Series Zinc Straight D-Sub Backshell

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$16.77

(exc. GST)

$18.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.77-
10 +$15.418%

*price indicative

RS Stock No.:
665-915
Mfr. Part No.:
1731110081
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

1

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Grey

Series

1731110081

Housing Plating

Nickel

COO (Country of Origin):
DE
The FCT Metal Backshell is expertly designed for D-Sub connectors, facilitating a secure and efficient connection for your electronic applications. With a straight cable outlet and a large inner chamber, this backshell optimally accommodates various cable diameters between 3.00-9.50mm. Its robust zinc die-cast construction ensures durability while providing effective shielding with solid metal design, making it perfect for rugged environments. With a temperature range of -35° to +100°C, it is built to withstand extreme conditions, making it a dependable choice for professionals seeking quality and longevity in their connectivity solutions.

Designed for D-Sub connectors, enhancing connection efficacy

Large inner chamber accommodates cables of 3.00-9.50mm diameter

Constructed from Durable zinc die-cast for increased longevity

Solid metal shielding provides superior protection against interference

Rubber bushing offers flexibility and adaptability, aiding installation

Operates effectively in temperature ranges of -35° to +100°C

Nickel plating enhances resistance to corrosion and wear

Straight orientation optimises cable management and styling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy