FCT from Molex 1731110185 Series Zinc Straight D-Sub Backshell

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.59

(exc. GST)

$28.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$25.59
10 +$23.55

*price indicative

RS Stock No.:
665-730
Mfr. Part No.:
1731110185
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

Zinc

D-Sub Shell Size

2

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Grey

Series

1731110185

Housing Plating

Nickel

COO (Country of Origin):
DE
The FCT Metal backshell offers a robust solution for D-Sub connectors, specifically designed for Shell Size 2 applications. Recognised for its reliability, this backshell features an extra-large inner chamber that accommodates various cable configurations, providing exceptional flexibility. Its straight cable outlet ensures a streamlined connection process, while the inclusion of double cable clamps and #4-40 locking screws enhances security and stability during use. Ideal for demanding environments, this backshell combines strength with practicality, ensuring optimal performance in a range of industrial applications.

Extra-large inner chamber accommodates diverse cable configurations

Double cable clamps secure connections effectively

Zinc die-cast construction offers enhanced durability

Solid metal shield type effectively reduces electromagnetic interference

Straight cable outlet promotes a clean and efficient installation

Operating temperature range of -35° to +100°C for versatility in harsh environments

Lightweight design with a net weight of 75.000g for easy handling

Waterproof and dustproof design ensures longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy