FCT from Molex FCT Series Polybutylene Terephthalate Straight D-Sub Backshell
- RS Stock No.:
- 330-189
- Distrelec Article No.:
- 144-17-524
- Mfr. Part No.:
- FKC5GE / 1731110028
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.38 | - |
| 10 - 24 | $15.07 | 7% |
| 25 + | $13.59 | 17% |
*price indicative
- RS Stock No.:
- 330-189
- Distrelec Article No.:
- 144-17-524
- Mfr. Part No.:
- FKC5GE / 1731110028
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polybutylene Terephthalate | |
| D-Sub Shell Size | S5 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | No | |
| Series | FCT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Polybutylene Terephthalate | ||
D-Sub Shell Size S5 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief No | ||
Series FCT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT from Molex Plastic Backshell for D-Sub Connector is designed to provide a protective casing for the D-Sub connectors, ensuring secure connections and protection from external factors. It features 4-40 locking screws for secure attachment, making it suitable for applications that require strong, reliable connections. The backshell complies with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring environmental safety and compliance.
Enhanced durability with robust plastic material providing long lasting protection for connectors
Compact design ensures space efficiency while maintaining strong structural integrity
Improved cable organization with integrated strain relief preventing cable damage
Related links
- FCT from Molex FCT Series Polybutylene Terephthalate Straight D-Sub Backshell
- FCT from Molex 173111 Series Polybutylene Terephthalate Straight D-Sub Backshell
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way
- 3M 3485 Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
- Omron XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 37 Way Strain Relief
