Deltron Connectors D-Sub Backshell
- RS Stock No.:
- 563-915
- Distrelec Article No.:
- 144-17-497
- Mfr. Part No.:
- CTL37RUN4
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.33
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $12.33 | $6.165 |
| 10 - 24 | $11.37 | $5.685 |
| 25 + | $10.00 | $5.00 |
*price indicative
- RS Stock No.:
- 563-915
- Distrelec Article No.:
- 144-17-497
- Mfr. Part No.:
- CTL37RUN4
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors D-Sub Backshell
- Deltron Connectors Plastic Straight D-Sub Backshell
- Deltron Connectors Die Cast Zinc D-Sub Backshell
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 15 Way Strain Relief
