HARTING D-Sub Backshell

This image is representative of the product range

Subtotal (1 unit)*

$10.03

(exc. GST)

$11.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.03

*price indicative

RS Stock No.:
692-7251
Mfr. Part No.:
61030000143
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Colour

Natural

Full metal hoods, knurled screw


Zinc die-cast

Screw locking

1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)

Crimp flange or screw clamp

IP 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy