Deltron Connectors Die Cast Zinc D-Sub Backshell
- RS Stock No.:
- 563-929
- Distrelec Article No.:
- 110-34-829
- Mfr. Part No.:
- DVMA25UN4-OS-METAL CAP
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $11.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.88
(exc. GST)
$16.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $14.88 | $7.44 | - |
| 10 - 24 | $13.70 | $6.85 | $11.80 |
| 25 + | $12.09 | $6.045 | $69.75 |
*price indicative
- RS Stock No.:
- 563-929
- Distrelec Article No.:
- 110-34-829
- Mfr. Part No.:
- DVMA25UN4-OS-METAL CAP
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Related links
- Deltron Connectors Die Cast Zinc D-Sub Backshell
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- FCT from Molex 173114 Series Die Cast Zinc 45° D-Sub Backshell
