Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way

Get a bulk buy discount

Add 10 more to save $20.70

View bulk pricing options

Subtotal (1 unit)*

$25.82

(exc. GST)

$28.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.82-
10 +$23.75$20.70

*price indicative

RS Stock No.:
340-123
Distrelec Article No.:
300-81-208
Mfr. Part No.:
6355-0065-33
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Zinc

D-Sub Shell Size

DB

Orientation

Side Entry

Colour

Black

Series

6355

Housing Plating

Nickel Plated

Standards/Approvals

UL94 V-0

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood with a 90° angled cable exit, paired with a D-Sub solder cup, features a zinc housing with nickel plating for superior durability and corrosion resistance. It operates within a temperature range of -55°C to +105°C, making it ideal for use in harsh environments and industrial applications.

Full metal cover

Re openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy