Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 339-903
- Distrelec Article No.:
- 300-81-264
- Mfr. Part No.:
- 6355-0001-13
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$5.04
(exc. GST)
$5.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.04 | - |
| 10 + | $4.62 | 8% |
*price indicative
- RS Stock No.:
- 339-903
- Distrelec Article No.:
- 300-81-264
- Mfr. Part No.:
- 6355-0001-13
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DB | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6355 | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DB | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Series 6355 | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood is made from UL-recognized polyamide material, ensuring durability and safety. With an operating temperature range of -55°C to +110°C, it is designed to perform reliably in extreme environmental conditions.
D-sub hood with quick-snap locking system
D-sub hood also available in different kind of colors
Related links
- Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way
- Encitech Connectors DPPK 25 Way Top D Sub Standard Connector Female
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
