Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$16.99

(exc. GST)

$18.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.99-
10 - 24$15.628%
25 +$13.7818%

*price indicative

RS Stock No.:
339-911
Distrelec Article No.:
300-81-372
Mfr. Part No.:
6355-0002-32
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

Zinc

D-Sub Shell Size

DA

Orientation

Top Entry

Colour

Black

Series

6355

Housing Plating

Nickel Plated

Standards/Approvals

UL94 V-0

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood is made from zinc housing material and is nickel-plated for enhanced durability and corrosion resistance. Paired with a D-Sub connector solder cup, it ensures secure and reliable connections. It operates within a temperature range of -55°C to +105°C, making it suitable for a wide range of industrial and harsh environments.

Full metal cover

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy