Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- RS Stock No.:
- 340-094
- Distrelec Article No.:
- 300-81-346
- Mfr. Part No.:
- 6355-0042-13
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $14.80
View bulk pricing optionsSubtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.40 | - |
| 10 - 24 | $16.92 | $14.80 |
| 25 + | $14.93 | $86.75 |
*price indicative
- RS Stock No.:
- 340-094
- Distrelec Article No.:
- 300-81-346
- Mfr. Part No.:
- 6355-0042-13
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | DB | |
| Housing Material | Zinc | |
| Orientation | Side Entry | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel Plated | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size DB | ||
Housing Material Zinc | ||
Orientation Side Entry | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel Plated | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with side entry, paired with a D-Sub solder cup, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. It operates within a temperature range of -40°C to +120°C, ensuring reliable performance in demanding environments.
Long jackscrews
Full metal cover
Related links
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Top D-Sub Backshell, 25 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
