Encitech Connectors 6355 Series Plastic Side Entry D-Sub Backshell, 15 Way
- RS Stock No.:
- 339-927
- Distrelec Article No.:
- 300-81-144
- Mfr. Part No.:
- 6355-0009-12
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $4.40
View bulk pricing optionsSubtotal (1 unit)*
$6.63
(exc. GST)
$7.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.63 | - |
| 10 - 24 | $6.19 | $4.40 |
| 25 + | $6.03 | $15.00 |
*price indicative
- RS Stock No.:
- 339-927
- Distrelec Article No.:
- 300-81-144
- Mfr. Part No.:
- 6355-0009-12
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| D-Sub Shell Size | DA | |
| Orientation | Side Entry | |
| Colour | Black | |
| Series | 6355 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | UL94 V-0, UL | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
D-Sub Shell Size DA | ||
Orientation Side Entry | ||
Colour Black | ||
Series 6355 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals UL94 V-0, UL | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Solder housing is made from UL-recognized plastic material, ensuring safety and reliability. It features nickel plating over copper for enhanced conductivity and corrosion resistance. With an operating temperature range of -55°C to +110°C, it is designed to perform in a variety of challenging environments.
Packed in Kit with male or female D-sub connector
Class 3 or Class 1 D-sub connector as standard
Related links
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Angled D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Polyamide Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Top Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6355 Series Zinc Side Entry D-Sub Backshell, 25 Way
