Encitech Connectors 6560 Series Zinc Top Entry D-Sub Backshell, 25 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.51-
10 - 24$15.197%
25 +$13.3519%

*price indicative

RS Stock No.:
339-996
Distrelec Article No.:
301-18-075
Mfr. Part No.:
6560-0247-33
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Backshell

Number of Contacts

25

Housing Material

Zinc

D-Sub Shell Size

DB

Orientation

Top Entry

Colour

Grey

Series

6560

Housing Plating

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub Full Metal hood features a rubber grommet and top cable entry, providing secure strain relief for various cable types. It is suitable for any common D-Sub connector, ensuring compatibility and durability across a wide range of applications.

Quick assembly

Pre-mounted locking screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy