L-Com D-Sub Adapter Female Female Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.90

(exc. GST)

$104.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.90
10 +$86.98

*price indicative

RS Stock No.:
671-713
Mfr. Part No.:
DGBH78F
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Adapter

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Contact Material

Gold Plated

Converts From Gender - Contact

Female

Standards/Approvals

RoHS Compliant

Series

DG

COO (Country of Origin):
TW
The L-Com Gender Changer HD78 Female-Female is engineered to connect mismatched high-density D-sub connectors in compact installations. The low-profile design minimizes stress on ports and supports bulkhead mounting for clean cable routing. Its shielding and gold contacts ensure consistent performance in environments with electrical noise.

Wired straight through to pass signals through panel or enclosure

Fully shielded to protect against EMI

Gold plated contacts for reliable mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy