L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS Stock No.:
- 671-704
- Mfr. Part No.:
- ADPT-DB15Y
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$97.83
(exc. GST)
$107.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $97.83 | - |
| 10 + | $89.69 | 8% |
*price indicative
- RS Stock No.:
- 671-704
- Mfr. Part No.:
- ADPT-DB15Y
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Contact Material | Gold Plated | |
| Body Plating | Gold | |
| Standards/Approvals | RoHS Exempt | |
| Series | ADPT | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Contact Material Gold Plated | ||
Body Plating Gold | ||
Standards/Approvals RoHS Exempt | ||
Series ADPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Y adapters are wired straight through for applications requiring splitting signals. The single end is male while the dual/split end is female for easy attachment to standard cable assemblies. The housing is fully shielded to maintain EMI protection and the contacts are 30 micro inch gold plated allowing for many mating cycles. Color is light gray.
30 micro inch gold plated contacts insure many mating cycles
Male connector on single end, female connectors on split end
Molded and fully shielded for EMI protection
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
