L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- RS Stock No.:
- 671-710
- Mfr. Part No.:
- RA098F
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.44 |
| 10 + | $33.45 |
*price indicative
- RS Stock No.:
- 671-710
- Mfr. Part No.:
- RA098F
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Converts to Gender - Connector | Male | |
| Contact Plating | Nickel Plated | |
| Converts From Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated | |
| Standards/Approvals | RoHS, CE | |
| Series | RA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Converts to Gender - Connector Male | ||
Contact Plating Nickel Plated | ||
Converts From Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated | ||
Standards/Approvals RoHS, CE | ||
Series RA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Ethernet Modular Adapter designed to convert DB9 serial connections into RJ45 8x8 jack interfaces for streamlined network integration. It allows users to customize pinouts for specific serial device configurations such as modems, terminals, and POS systems. The adapter supports RS232 communication over standard Cat5 or Cat6 cabling, making it ideal for long-distance serial data transmission.
Connector type DB9 female to RJ45 8x8 jack
Supports RS232 serial communication over Ethernet cable
Customizable pinout for device specific setups
Related links
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter Mini DIN to Female Female Mini DIN Female Female
- L-Com D-Sub Adapter Female Female Female Female
