L-Com D-Sub Adapter Female Female Female Female
- RS Stock No.:
- 671-712
- Mfr. Part No.:
- DGBH44F
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$50.27
(exc. GST)
$55.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $50.27 | - |
| 10 + | $46.09 | 8% |
*price indicative
- RS Stock No.:
- 671-712
- Mfr. Part No.:
- DGBH44F
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Contact Material | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Series | DG | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Contact Material Gold Plated | ||
Converts to Gender - Contact Female | ||
Series DG | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Slimline Gender Changer HD44 Female-Female designed to connect mismatched high-density D-sub connectors in tight spaces. The low-profile build minimizes strain on ports and allows easy panel mounting through bulkheads. Its shielding ensures reliable performance in environments with high electromagnetic interference.
Fully shielded to protect against EMI
Wired straight through to pass signals through panel or enclosure
Gold plated contacts for repeated mating cycles
Related links
- L-Com D-Sub Adapter Female Female Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Mini DIN to Female Female Mini DIN Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
