RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ11 Female Female
- RS Stock No.:
- 818-659
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.31 | - |
| 25 - 124 | $11.08 | 2% |
| 125 + | $9.11 | 19% |
*price indicative
- RS Stock No.:
- 818-659
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ11 | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 6 | |
| Convert to Positions | 9 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ11 | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert From Positions 6 | ||
Convert to Positions 9 | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Modular Data Adaptors
Modular jack adapters with integral RJ11 and RJ45 sockets and moulded black covers. Colour coded leads with male and female crimped contacts for loading into 9 or 25-way D connector plugs and sockets. Assembled 'D' connectors snap fit into adapter covers to provide a neat interface assembly. Finger operated jack screws are included. All models are highly reliable and excellent quality.
Related links
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ11 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ11 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
