HARTING D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Male Male
- RS Stock No.:
- 547-2488
- Mfr. Part No.:
- 39500030020
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$181.83
(exc. GST)
$200.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $181.83 | - |
| 50 - 99 | $176.77 | 2% |
| 100 + | $169.47 | 6% |
*price indicative
- RS Stock No.:
- 547-2488
- Mfr. Part No.:
- 39500030020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Converts to Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Convert From Positions | 9 | |
| Convert to Positions | 9 | |
| Series | HAN Port | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Converts to Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Convert From Positions 9 | ||
Convert to Positions 9 | ||
Series HAN Port | ||
Standards/Approvals No | ||
Han Port IT Modules
Han Port modules for the most popular IT connections.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- FCT from Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- RS PRO D-Sub Adapter RJ11 to Female Female 9-Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
