Eveready A95 1.5 V Zinc Manganese Dioxide D Battery
- RS Stock No.:
- 718-876
- Mfr. Part No.:
- 7638900205954
- Brand:
- Eveready
N
Subtotal (1 pack of 2 units)*
$7.82
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.82 | $3.91 |
*price indicative
- RS Stock No.:
- 718-876
- Mfr. Part No.:
- 7638900205954
- Brand:
- Eveready
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eveready | |
| Product Type | D Battery | |
| Series | A95 | |
| Chemistry | Zinc Manganese Dioxide | |
| Battery Size | D | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR20 | |
| Battery Capacity | 19500mAh | |
| NEDA Code | 13 A | |
| Termination Type | Flat Contact | |
| Weight | 139g | |
| Height | 61.5mm | |
| Standards/Approvals | IEC | |
| Diameter | 34.2mm | |
| Select all | ||
|---|---|---|
Brand Eveready | ||
Product Type D Battery | ||
Series A95 | ||
Chemistry Zinc Manganese Dioxide | ||
Battery Size D | ||
Nominal Voltage 1.5V | ||
IEC Code LR20 | ||
Battery Capacity 19500mAh | ||
NEDA Code 13 A | ||
Termination Type Flat Contact | ||
Weight 139g | ||
Height 61.5mm | ||
Standards/Approvals IEC | ||
Diameter 34.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Eveready Battery is a high-capacity power source designed for larger devices requiring sustained energy. Built with a zinc–manganese dioxide chemical system, it delivers a nominal voltage of 1.5 volts across a wide operating temperature range. Its Durable construction, long shelf life, and flat contact terminals make it Ideal for flashlights, radios, toys, and other medium-to-high drain electronics.
Typical weight of 139 grams providing robust energy storage
Typical volume of 56 Cubic centimetres ensuring Compact yet powerful design
Shelf life of 10 years at 21 degrees Celsius offering long term reliability
Related links
- Energizer 1.5 V Zinc Manganese Dioxide D Battery
- Energizer Energiser MAX PLUS 1.5 V Zinc Manganese Dioxide, Alkaline D Battery
- Eveready A93 1.5 V Zinc Manganese Dioxide C Battery, 7000 mAh
- Energizer Energiser MAX PLUS 1.5 V Alkaline, Zinc Manganese Dioxide D Battery
- Energizer EN93 1.5 V Zinc Manganese Dioxide C Battery
- Duracell Procell PC1300 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery












