Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- RS Stock No.:
- 533-486
- Mfr. Part No.:
- GPPCA13AU086
- Brand:
- Gp Batteries
Subtotal (1 pack of 2 units)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.44 | $12.72 |
*price indicative
- RS Stock No.:
- 533-486
- Mfr. Part No.:
- GPPCA13AU086
- Brand:
- Gp Batteries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Product Type | D Battery | |
| Series | GP Batteries Ultra Alkaline | |
| Chemistry | Alkaline Manganese Dioxide | |
| Battery Size | D | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR20 | |
| Termination Type | Flat Contact | |
| Height | 61.5mm | |
| Weight | 140g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Product Type D Battery | ||
Series GP Batteries Ultra Alkaline | ||
Chemistry Alkaline Manganese Dioxide | ||
Battery Size D | ||
Nominal Voltage 1.5V | ||
IEC Code LR20 | ||
Termination Type Flat Contact | ||
Height 61.5mm | ||
Weight 140g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Energizer Ultra Alkaline D batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
GP Ultra Alkaline Battery
Mercury Free Alkaline Manganese
Cycle Life 19.5 Hrs
Nominal voltage 1.5V
Related links
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Ultra Plus 1.5 V Alkaline Manganese Dioxide C Battery
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Super Alkaline 1.5 V Alkaline Manganese Dioxide C Battery
- Gp Batteries GP Batteries Ultra Plus Alkaline AAA Battery 1.5 V
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Procell PC1300 1.5 V Alkaline Manganese Dioxide D Battery
