Eveready A93 1.5 V Zinc Manganese Dioxide C Battery, 7000 mAh

N

Subtotal (1 pack of 2 units)*

$5.46

(exc. GST)

$6.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5.46$2.73

*price indicative

RS Stock No.:
718-875
Mfr. Part No.:
7638900205947
Brand:
Eveready
Find similar products by selecting one or more attributes.
Select all

Brand

Eveready

Series

A93

Product Type

C Battery

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

IEC Code

LR14

Battery Capacity

7000mAh

Number of Batteries

1

Termination Type

Flat Contact

NEDA Code

14 A

Battery Size

C

Diameter

26.2mm

Weight

66g

Standards/Approvals

IEC

Height

50mm

RoHS Status: Exempt

The Eveready Alkaline C Battery is a dependable power source designed for medium-sized devices that require consistent energy. Built with a zinc–manganese dioxide chemical system, it delivers a nominal voltage of 1.5 volts across a wide operating temperature range. Its Durable construction, Compact volume, and long shelf life make it suitable for radios, toys, flashlights, and other household electronics.

Typical weight of 66 grams providing balanced energy capacity

Typical volume of 27 Cubic centimetres ensuring Compact design for versatile applications

Shelf life of 10 years at 21 degrees Celsius offering reliable long term storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy