CK ESD Safe 1.60 mm Full Flush Side cutter
- RS Stock No.:
- 910-7172
- Distrelec Article No.:
- 300-12-755
- Mfr. Part No.:
- T3887
- Brand:
- CK
Subtotal (1 unit)*
$36.63
(exc. GST)
$40.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 128 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.63 |
*price indicative
- RS Stock No.:
- 910-7172
- Distrelec Article No.:
- 300-12-755
- Mfr. Part No.:
- T3887
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 136mm | |
| Jaw Width | 3mm | |
| Jaw Length | 10mm | |
| Application | ESD Electronic Pliers and Cutter | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel Blade | |
| Grip Material | 2 Component | |
| Handle Material | Dual Component | |
| Maximum Cutting Capacity | 1.60mm | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 136mm | ||
Jaw Width 3mm | ||
Jaw Length 10mm | ||
Application ESD Electronic Pliers and Cutter | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel Blade | ||
Grip Material 2 Component | ||
Handle Material Dual Component | ||
Maximum Cutting Capacity 1.60mm | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Ecotronic ESD Side Cutters, 136mm Overall Length, 1.6mm Maximum Cutting Capacity - T3887
This side cutter is a precision ESD tool designed for Electronic Assembly and repair environments where static-sensitive components are present. It provides controlled cutting and trimming of component leads while being safe for use around sensitive circuits. The tool combines conductive-safe construction with ergonomic gripping to support repeated bench.
Features and Benefits:
• 10mm jaw gives accurate access for close work
• 3mm jaw width provides fine tip precision
• Full flush cut delivers neat, low-profile results
• Special tool steel blade maintains Sharp cutting edges
• Dual-component grip reduces hand fatigue during tasks
• 3mm jaw width provides fine tip precision
• Full flush cut delivers neat, low-profile results
• Special tool steel blade maintains Sharp cutting edges
• Dual-component grip reduces hand fatigue during tasks
Applications
• Used for trimming component leads on populated boards
• Suitable for delicate cable and wire trimming near circuits
• Ideal for precision cutting in assembly bench work
• Can be used for final flush cuts in electronics manufacture
• Suitable for delicate cable and wire trimming near circuits
• Ideal for precision cutting in assembly bench work
• Can be used for final flush cuts in electronics manufacture
Is the tool safe to use around sensitive electronic components?
Yes, the pliers are ESD-safe, minimising the risk of static discharge during handling.
What construction feature supports repeated cutting performance?
The jaws are MADE from special tool steel, providing Durable cutting edges under frequent use.
How does the handle design aid operator comfort?
The handle uses a two-component design with a dual-component grip to improve hold and reduce strain.
What cutting profile does the tool produce on trimmed material?
It produces a full flush cut, leaving minimal protrusion after trimming.
Related links
- CK Extra Full Flush ESD Safe Side cutter
- CK T3773 Extra Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Cable Cutter
- CK Full Flush ESD Safe Side cutter
- CK T3781 Full Flush ESD Safe Side cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- ideal-tek Full Flush ESD Safe Side cutter
