Erem 530E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- RS Stock No.:
- 240-0742
- Mfr. Part No.:
- 530E12
- Brand:
- Erem
Subtotal (1 unit)*
$193.34
(exc. GST)
$212.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.34 |
*price indicative
- RS Stock No.:
- 240-0742
- Mfr. Part No.:
- 530E12
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Distance Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 120mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Material Cut | Copper | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Distance Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 120mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Material Cut Copper | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Distance Cutter, 1.2mm Maximum Cutting Capacity, 120mm Overall Length - 530E12
This distance cutter is a precision tool designed for microelectronic and cable work where controlled, flush cuts are required. It is intended for use in environments sensitive to electrostatic discharge and in routine assembly or repair tasks within electronics, electrical and automation settings. The tool is Compact and intended for close-access operations on copper conductors and similar small-diameter wiring.
Features and Benefits:
• ESD-safe construction reduces static-related component damage
• Flush-cut geometry provides clean cable end finishes
• High-grade tool steel jaws maintain cutting edge under repeated use
• 1.2mm maximum cutting capacity handles fine conductors efficiently
• Height-safe design supports secure handling at elevated positions
• Flush-cut geometry provides clean cable end finishes
• High-grade tool steel jaws maintain cutting edge under repeated use
• 1.2mm maximum cutting capacity handles fine conductors efficiently
• Height-safe design supports secure handling at elevated positions
Applications
• Suitable for trimming copper conductor leads in assemblies
• Ideal for precision wire preparation in automation equipment
• Used for cable end finishing in electronic module production
• Can be used for small-scale electrical maintenance and repairs
• Used with microelectronic components requiring flush termination
• Ideal for precision wire preparation in automation equipment
• Used for cable end finishing in electronic module production
• Can be used for small-scale electrical maintenance and repairs
• Used with microelectronic components requiring flush termination
What materials is the tool intended to cut?
It is specified for cutting copper conductors and similar small-diameter wires up to the rated limit.
How does the tool address electrostatic concerns during handling?
The tool is constructed to be ESD-safe, helping to limit charge transfer when working near sensitive devices.
What standards relate to its environmental safety?
It complies with RoHS requirements, restricting certain hazardous substances in its manufacture.
How is operation affected by the jaw design?
The short, robust cutting edges provide a concentrated bite for precise flush cuts and controlled wire removal.
What operating environments suit this cutter?
It is appropriate for bench and field use in electronics, electrical and mechanical settings where fine, precise cutting is needed.
Related links
- Erem 530E06 ESD ESD Safe Flush Distance Cutter
- Erem 530E13 ESD ESD Safe Flush Distance Cutter
- Erem 530E15A ESD ESD Safe Flush Distance Cutter
- Weller Erem ESD Safe Flush Distance Cutter
- Erem 549E10 ESD Flush ESD Safe Distance Cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 622 ESD ESD Safe Flush Side cutter
- Erem 577 ESD ESD Safe Flush Side cutter
