Erem 549E10 ESD ESD Safe 1.2 mm Flush Distance Cutter

Subtotal (1 unit)*

$227.29

(exc. GST)

$250.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.29

*price indicative

RS Stock No.:
240-0746
Distrelec Article No.:
301-86-049
Mfr. Part No.:
549E10
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Distance Cutter

Sub Type

Distance Cutter

Overall Length

120mm

Jaw Length

20mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Standards/Approvals

RoHS

Cut Type

Flush

Weller Distance Cutter, 120mm Overall Length, 1.2mm Maximum Cutting Capacity - 549E10


This distance cutter is a precision hand tool designed for microelectronic work where controlled, flush trimming of component leads is required. It combines electrostatic discharge-safe construction with a Compact overall length for bench and field use, making it suitable for detailed tasks in electronics and related technical environments.

Features and Benefits:


• ESD-safe construction minimises electrostatic risk to sensitive components
• Flush cutting profile delivers close, level trims for neat assemblies
• High-grade tool steel jaws retain sharpness under repeated use
• 1.2mm maximum cutting capacity handles most component leads
• 20mm jaw length offers fine control when accessing tight areas
• RoHS-compliant materials support regulated manufacturing practices

Applications


• Suitable for trimming component leads on populated boards
• Ideal for precision work in automation equipment maintenance
• Used for electrical panel component lead finishing
• Can be used for mechanical prototype wiring tidying
• Used with ESD-safe workstations in electronics production

Is this tool insulated for live electrical work?


It is not VDC 1000V approved and should not be used for live-line work where high-voltage insulation is required.

How does the tool support ESD-sensitive assemblies?


The product is manufactured to be ESD safe, reducing the chance of electrostatic discharge during handling of sensitive parts.

What materials are the cutting edges MADE from?


The jaws are manufactured from high-grade tool steel to provide durable, wear-resistant cutting surfaces.

What length is the tool overall for handling and storage?


The overall length measures 120 mm, offering a balance between control and reach during fine trimming tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy