Erem 530E06 ESD ESD Safe 1.2 mm Flush Distance Cutter

Subtotal (1 unit)*

$246.45

(exc. GST)

$271.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.45

*price indicative

RS Stock No.:
240-0741
Mfr. Part No.:
530E06
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Distance Cutter

Sub Type

Cable Cutter

Overall Length

120mm

Jaw Length

22mm

VDE/1000V Approved

No

Application

Microelectronic

Height Safe

Yes

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Material Cut

Copper Wire

Maximum Cutting Capacity

1.2mm

Standards/Approvals

RoHS

Cut Type

Flush

Weller Distance Cutter, 1.2mm Maximum Cutting Capacity, 120mm Overall Length - 530E06


This distance cutter is a specialist tool designed for precision trimming of fine conductive material in controlled electronic environments. It combines electrostatic discharge protection with a Compact form suited to detailed work in electronics and automation settings, enabling careful removal of small copper conductors while maintaining component safety and workspace cleanliness.

Features and Benefits:


• ESD-safe construction reduces risk of static damage during use
• High-grade tool steel jaws deliver consistent edge retention
• Flush cutting action leaves minimal protruding conductor for neat finishes
• Maximum cutting capacity 1.2mm supports fine conductor stripping
• Jaw length 22mm provides accurate bite on small wires
• RoHS-approved materials limit hazardous substances in production

Applications


• Suitable for trimming copper conductor ends in microelectronic assemblies
• Ideal for precision cable preparation in automation control panels
• Used for final wire dressing in electrical and mechanical assemblies
• Can be used for delicate cable work in laboratory and repair benches

Is the tool intended for high-voltage insulated work?


No, it is not approved for VDC 1000V insulated applications and should not be used as a live-voltage insulated tool.

What wire types is it designed to cut?


It is designed specifically for cutting copper wire and similar small conductive strands commonly found in electronics.

How does the jaw material affect longevity?


The high-grade tool steel jaws resist wear during repeated microelectronic cuts, maintaining shear quality over many cycles.

Can it be used for larger cables?


Its maximum cutting capacity is 1.2 mm, so it is unsuitable for larger or multi-core cables beyond that diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy