Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter
- RS Stock No.:
- 251-7427
- Mfr. Part No.:
- 9002660000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$74.06
(exc. GST)
$81.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.06 |
*price indicative
- RS Stock No.:
- 251-7427
- Mfr. Part No.:
- 9002660000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 225mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Material Cut | Copper, Aluminium | |
| Standards/Approvals | VDE and GS-Tested protective insulation up to 1, 000 V in accordance with EN/IEC 60900 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 225mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Material Cut Copper, Aluminium | ||
Standards/Approvals VDE and GS-Tested protective insulation up to 1, 000 V in accordance with EN/IEC 60900 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- JP
The Weidmuller KT 12 comes under cutting tools for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort. The cutting tools also come with VDE and GS-tested protective insulation up to 1,000 V in accordance with EN/IEC 60900.
Dimension 215 x 66 x 28 mm
Related links
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- NWS N043 VDE/1000V Approved ESD Safe Flush Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe Flush Ratchet Cable Cutter
- Expert by Facom E406 VDE/1000V Approved ESD Safe Flush Side cutter
- Weidmüller KT 22 VDE/1000V Approved ESD Safe Pinch-free Cable Cutter
- Weidmüller KT 8 VDE/1000V Approved ESD Safe Pinch-free Cable Cutter
- Facom ESD Safe Flush Cable Cutter
