Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter

Subtotal (1 unit)*

$351.65

(exc. GST)

$386.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.65

*price indicative

RS Stock No.:
246-4112
Mfr. Part No.:
MC45I-XL
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Cable Cutter

Sub Type

Cable Cutter

Non-Sparking

No

Overall Length

187mm

Jaw Length

16mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Low Voltage Operation In Confined Places

Jaw Material

Steel

ESD Safe

Yes

Grip Material

Plastic

Handle Material

Steel

Material Cut

Almelec, Aluminium, Steel, Copper

Standards/Approvals

EN 60900/IEC60900

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille hybrid cable cutter is particularly suitable for low-voltage, under-voltage work in a confined environment where the risk of short-circuiting can have serious consequences for people and installations. Arm profile allowing the transmission of significant effort with ease and are highly insulated to prevent a short circuit in confined spaces where the consequences to personnel or equipment are high. Pliers made of glass fiber-reinforced thermoplastic insulating material Steel cutting part - The shape of the plier designed to avoid damage of the cable Hybrid tool = reduce the risks of short-circuits. The only conductive part is the cutting part. Bi-material handle for good grip and ease of handling Hooking system, ideal for work at height Ergonomics of use with insulating gloves.

Hooking system, ideal for work at height

STANDARDS: NF EN 60900 / IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy