CK T39071-1180 VDE/1000V Approved Combination Cutter
- RS Stock No.:
- 275-5317
- Distrelec Article No.:
- 303-04-924
- Mfr. Part No.:
- T39071-1180
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$119.36
(exc. GST)
$131.30
(inc. GST)
- RS Stock No.:
- 275-5317
- Distrelec Article No.:
- 303-04-924
- Mfr. Part No.:
- T39071-1180
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Cutter | |
| Overall Length | 190mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Medium Wire, Soft Wire, Hard Wire | |
| Standards/Approvals | VDE 682/2 1, ASTM-F 1505, EN 60900 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Cutter | ||
Overall Length 190mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Special Alloy Steel | ||
Material Cut Medium Wire, Soft Wire, Hard Wire | ||
Standards/Approvals VDE 682/2 1, ASTM-F 1505, EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK RedLine VDE Combi cutter screw shear for damage free cutting of 3.5mm patress screws and 4mm conduit cover screws. Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety.
VDE approved
Special alloy steel, drop forged and hardened
- RS Stock No. 2214944
- Mfr. Part No. 234-16TI
Each
$93.85
- RS Stock No. 2212723
- Mfr. Part No. Z-233-16P
Each
$198.62
- RS Stock No. 0130026
- Mfr. Part No. 1212485
Each
$112.33
- RS Stock No. 0129973
- Mfr. Part No. 1212790
Each
$72.38
Related links
- CK 3MAXTM VDE/1000V Approved Flush Combination Cutter
- Wiha 38552 VDE/1000V Approved Combination Cutter
- CK T3973 160 VDE/1000V Approved Cable Cutter
- CK T3973 210 VDE/1000V Approved Cable Cutter
- CK VDE/1000V Approved Side Cutter Side cutter
- Facom 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- Phoenix Contact 1212834 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved













