Bahco 79 Piece Heavy Duty Rigid Case Insulated Tool Kit with Case VDE/1000V Approved
- RS Stock No.:
- 270-2401
- Mfr. Part No.:
- 4750RCHDW02RF1V
- Brand:
- Bahco
Subtotal (1 unit)*
$12,590.46
(exc. GST)
$13,849.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,590.46 |
*price indicative
- RS Stock No.:
- 270-2401
- Mfr. Part No.:
- 4750RCHDW02RF1V
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Heavy Duty Rigid Case Insulated | |
| Product Type | Tool Kit | |
| Kit Contents | Insulated Screwdrivers | |
| Number of Pieces | 79 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Heavy Duty Rigid Case Insulated | ||
Product Type Tool Kit | ||
Kit Contents Insulated Screwdrivers | ||
Number of Pieces 79 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, Heavy Duty Rigid Case Insulated, 79 Pieces - 4750RCHDW02RF1V
This tool kit features an insulated tool kit that comprises 79 meticulously curated pieces, ideal for critical tasks in demanding environments. The insulated kit is housed within a robust, heavy-duty rigid case made from indestructible injection-moulded copolymer polypropylene. It includes 79 high-quality tools suitable for work on live equipment up to 1000volts, ensuring safety and dependability in demanding environments.
Features & Benefits
• Durable case resists corrosion, water, and dust
• Insulated tools comply with IEC 60900 for safety
• Airtight O-ring seal provides enhanced protection from the elements
• Easy transport with wheels on ball bearings
• Reinforced angles offer maximum protection during use
• Integrated identification badge for easy recognition
Applications
• Suitable for industrial maintenance and repair tasks
• Ideal for aerospace and nautical
• Appropriate for electrical and mechanical work on live equipment
Can it handle extreme temperatures?
Yes, it operates within -33° to 90° range.
Is it suitable for outdoor work?
Yes, the case is water and dust proof.
Will it protect the tools during transport?
Yes, the reinforced design ensures maximum protection.
Can it be locked for security?
Yes, it features a padlockable design for safety.
Related links
- Bahco 194 Piece Heavy Duty Rigid Case General Purpose Tool Kit with High Protection Rigid Cases
- Bahco 240 Piece Heavy Duty Rigid Case Aviation Tool Kit with Box
- Bahco 159 Piece Heavy Duty Rigid Case Aviation Tool Kit with High Protection Rigid Cases
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- Facom 17-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 12-Piece 12.7 mm 12 Point Insulated Tool Set VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
