CK ESD Safe 26 mm Mini Bevel ESD Scissors
- RS Stock No.:
- 275-5294
- Distrelec Article No.:
- 180-44-892
- Mfr. Part No.:
- T3773D 115
- Brand:
- CK
Subtotal (1 unit)*
$119.60
(exc. GST)
$131.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.60 |
*price indicative
- RS Stock No.:
- 275-5294
- Distrelec Article No.:
- 180-44-892
- Mfr. Part No.:
- T3773D 115
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | ESD Scissors | |
| Sub Type | Side Cutter | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Side Cutter | |
| ESD Safe | Yes | |
| Jaw Material | Special Alloy Steel | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Maximum Cutting Capacity | 26mm | |
| Cut Type | Mini Bevel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type ESD Scissors | ||
Sub Type Side Cutter | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Side Cutter | ||
ESD Safe Yes | ||
Jaw Material Special Alloy Steel | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Maximum Cutting Capacity 26mm | ||
Cut Type Mini Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK SensoPlus ESD Side Cutter Mini Bevel Cut 115mm- T3773D 115
This ESD scissors is an electrostatic-safe side cutter intended for precision cutting tasks in controlled environments. It is designed to dissipate static charge during handling and to perform fine cutting operations where minimised electrostatic discharge is required. The tool is suitable for use in settings that demand adherence to recognised electrostatic control practices.
Features and Benefits:
• Special alloy steel jaws deliver Durable cutting edge and reduced wear
• Mini bevel cutting profile enables precise trim control
• Induction hardened jaws for outstanding long term performance
• 13mm jaw length supports fine incremental cuts
• Compliance with IEC 61340 reduces electrostatic hazard risk
• Mini bevel cutting profile enables precise trim control
• Induction hardened jaws for outstanding long term performance
• 13mm jaw length supports fine incremental cuts
• Compliance with IEC 61340 reduces electrostatic hazard risk
Applications
• Suitable for trimming components on populated boards
• Ideal for delicate cable and wire dress in assemblies
• Used with ESD workstations for static-sensitive tasks
• Can be used for removing component leads during repair
• Suitable for industrial electronics maintenance operations
• Ideal for delicate cable and wire dress in assemblies
• Used with ESD workstations for static-sensitive tasks
• Can be used for removing component leads during repair
• Suitable for industrial electronics maintenance operations
What standard supports the tool's electrostatic properties?
It meets the IEC 61340 specification for electrostatic control.
Which material contributes to cutting longevity and edge retention?
The jaw material is a specialised alloy steel selected for wear resistance.
How does the tool configuration assist restricted access tasks?
The side cutter form allows lateral approach to small components and confined areas.
What is the maximum gap this tool can sever in one cut?
The cutting capacity is specified at 26mm.
What jaw reach is available for detailed trimming operations?
The exposed jaw length measures 13mm.
Related links
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3781D Mini Bevel ESD Safe Side cutter
- Knipex Knipex Small Bevel Oblique Cutter
- Knipex Knipex Small Bevel ESD Safe Tip Cutter
- Knipex 77 42 115 ESD Without Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex With Bevel ESD Safe Side cutter
