Lindstrom 6152 ESD Safe 200 μm Shear Cutter
- RS Stock No.:
- 270-9861
- Mfr. Part No.:
- 6152
- Brand:
- Lindstrom
Subtotal (1 unit)*
$69.09
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.09 |
*price indicative
- RS Stock No.:
- 270-9861
- Mfr. Part No.:
- 6152
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cutter | |
| Sub Type | Shear Cutter | |
| Overall Length | 134mm | |
| Application | Radio Technician, Industrial Electricians, Watchmaking, Electronic Engineer, Fine Mechanics, Mechatronics Engineer | |
| Jaw Material | High Alloy Steel | |
| ESD Safe | Yes | |
| Handle Material | Electrostatic Discharge Safe Dissipative | |
| Grip Material | Bi-Material | |
| Material Cut | Copper Wire, Steel Wire | |
| Maximum Cutting Capacity | 200μm | |
| Standards/Approvals | No | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cutter | ||
Sub Type Shear Cutter | ||
Overall Length 134mm | ||
Application Radio Technician, Industrial Electricians, Watchmaking, Electronic Engineer, Fine Mechanics, Mechatronics Engineer | ||
Jaw Material High Alloy Steel | ||
ESD Safe Yes | ||
Handle Material Electrostatic Discharge Safe Dissipative | ||
Grip Material Bi-Material | ||
Material Cut Copper Wire, Steel Wire | ||
Maximum Cutting Capacity 200μm | ||
Standards/Approvals No | ||
Cut Type Shear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom Shear Cutters are EDGE tapered shear cutters. The EDGE tapered shear cutters are the ultimate cutting tool for executing precise cuts and designed by experts for working with the finest and most precious materials. The by pass cutting technology produces an extremely clean, flush cut of the work piece. Thanks to controlled and fractional misalignment of the induction hardened cutting blades. It is perfect for jewellery, watchmaking, fine mechanics, radio technicians, industrial electricians, mechatronics engineers and electronics engineers.
Excellent durability
Smooth operation
Minimise hand fatigue
Long lasting performance
High performance alloy steel body
Bi material and ESD safe dissipative handles
Related links
- Lindstrom 6152 ESD Safe Shear Cutter
- Lindstrom 6151 ESD Safe Shear Cutter
- RND RND 550-00034 ESD Safe Shear Cable Shear
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
