Lindstrom 6152 ESD Safe 200 μm Shear Cutter

Subtotal (1 unit)*

$75.15

(exc. GST)

$82.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.15

*price indicative

RS Stock No.:
270-9862
Mfr. Part No.:
6152SS
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Cutter

Sub Type

Shear Cutter

Overall Length

134mm

Application

Ties, Plastic, Cutting Insulation, Fibreglass Cable, Standard Steel, Fish Bones, Corded Material, Cable, Cutting Copper

ESD Safe

Yes

Grip Material

Bi-Material

Material Cut

Copper Wire, Steel Wire

Handle Material

Stainless Steel

Standards/Approvals

No

Maximum Cutting Capacity

200μm

Cut Type

Shear

RoHS Status: Exempt

COO (Country of Origin):
ES
The Lindstrom Shear Cutters are EDGE tapered shear cutters. The EDGE tapered shear cutters are the ideal cutting tool for working in cleanrooms. This shear cutters are corrosion and wear resistant with making them perfect choice for applications that require sterilised instruments. It is a perfect for cleanrooms, pharmaceutical industries, medical device manufacturing and the fish industry.

Smooth operation

Excellent durability

Stainless steel body

Minimise hand fatigue

Long lasting performance

Bi material and ESD safe dissipative handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy