Lindstrom 6159 ESD Safe 200 μm Flush Cutter
- RS Stock No.:
- 270-9863
- Mfr. Part No.:
- 6159
- Brand:
- Lindstrom
Subtotal (1 unit)*
$80.22
(exc. GST)
$88.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.22 |
*price indicative
- RS Stock No.:
- 270-9863
- Mfr. Part No.:
- 6159
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cutter | |
| Sub Type | Shear Cutter | |
| Overall Length | 134mm | |
| Application | Micro Electronic Application, Close Tolerance Electronic, Microscopy Application | |
| ESD Safe | Yes | |
| Jaw Material | High Alloy Steel | |
| Material Cut | Copper Wire, Steel Wire | |
| Grip Material | Bi-Material | |
| Handle Material | Electrostatic Discharge Safe Dissipative | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 200μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cutter | ||
Sub Type Shear Cutter | ||
Overall Length 134mm | ||
Application Micro Electronic Application, Close Tolerance Electronic, Microscopy Application | ||
ESD Safe Yes | ||
Jaw Material High Alloy Steel | ||
Material Cut Copper Wire, Steel Wire | ||
Grip Material Bi-Material | ||
Handle Material Electrostatic Discharge Safe Dissipative | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 200μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Lindstrom Shear Cutters are EDGE pointy shear cutters. The EDGE pointy shear cutters offer outstanding accessibility for applications ranging from microscopy to micro electronics applications. This model is unique and pointy head allows users to get underneath delicate components and execute Flush EDGE cuts on hard to access wires. It is perfect for fine mechanics, industrial electricians, mechatronics engineers and micro electronics specialists.
Excellent durability
Smooth operation
Minimise hand fatigue
Long lasting performance
High performance alloy steel body
Bi material and ESD safe dissipative handles
Related links
- Lindstrom 6258 ESD Safe Flush Cutter
- RS PRO Flush ESD Safe Flush Cutter
- Weller 2622NB ESD Safe Flush Cutter
- ideal-tek PC170E.IT ESD Safe Flush Cutter
- ideal-tek PC25E.IT ESD Safe Flush Cutter
- Weller 599TFOW ESD Safe Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter
- ideal-tek PC170WE.IT ESD Safe Flush Cutter
