Knipex 99 11 3.3 mm Bevel Concreters Nipper

Subtotal (1 unit)*

$43.17

(exc. GST)

$47.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.17

*price indicative

RS Stock No.:
238-7001
Mfr. Part No.:
99 11 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Concreters Nipper

Sub Type

Russian Plier

Non-Sparking

No

Jaw Width

21mm

Overall Length

250mm

Jaw Length

23mm

VDE/1000V Approved

No

Application

Water Pump Pliers

Jaw Material

Tool Steel

ESD Safe

No

Handle Material

Forged Steel

Grip Material

Plastic

Standards/Approvals

IEC 60900, DIN EN 60900, DIN ISO 5745, ASME B107.20, DIN ISO 5746

Maximum Cutting Capacity

3.3mm

Cut Type

Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 99 11 250 High Leverage Concreters' Nipper high lever transmission with plastic coating black atramentized 250 mm


99 11 250 High Leverage Concreters' Nipper 25% less effort required compared to conventional concreters' nippers of the same size. extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened

cutting edge hardness approx. 61 HRC. - Cutting capacities hard wire (diameter): Ø 1.8mm- Cutting capacities medium hard wire (diameter): Ø 3.3mm- Head width (W3): 25.0mm- Cutting edge length mm: 23.0mm

Features and Benefits


25% Less Effort Required Compared To Conventional Concreters' Nippers Of The Same Size
Extra-Slim Form For Tying Deep Mounted Steel Rods

Technical attributes


To Lace Concrete Reinforcing Steel With Binding Wire From A Roll
Wire Is Twisted And Cut In A Single Pass
High-Leverage Joint, Minimising Strain, Even When Thick Binding Wires Are Used
The High Damping Of The Cutting Stroke On Cutting Through The Binding Wire Reduces The Strain On Tendons And Muscles
Cutting Edges Additionally Hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy