Knipex 99 10 3.3 mm Bevel Concreters Nipper
- RS Stock No.:
- 238-7000
- Mfr. Part No.:
- 99 10 250
- Brand:
- Knipex
Subtotal (1 unit)*
$61.48
(exc. GST)
$67.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $61.48 |
*price indicative
- RS Stock No.:
- 238-7000
- Mfr. Part No.:
- 99 10 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Russian Plier | |
| Non-Sparking | No | |
| Jaw Width | 21mm | |
| Overall Length | 250mm | |
| Jaw Length | 23mm | |
| VDE/1000V Approved | No | |
| Application | Tongue, Groove Pliers | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Handle Material | Forged Steel | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 3.3mm | |
| Standards/Approvals | DIN EN 60900, IEC 60900, DIN ISO 5746, DIN ISO 5745, ASME B107.20 | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Russian Plier | ||
Non-Sparking No | ||
Jaw Width 21mm | ||
Overall Length 250mm | ||
Jaw Length 23mm | ||
VDE/1000V Approved No | ||
Application Tongue, Groove Pliers | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Handle Material Forged Steel | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 3.3mm | ||
Standards/Approvals DIN EN 60900, IEC 60900, DIN ISO 5746, DIN ISO 5745, ASME B107.20 | ||
Cut Type Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 99 10 250 High Leverage Concreters' Nipper high lever transmission black atramentized 250 mm
99 10 250 High Leverage Concreters' Nipper fast, reliable and economical. extra-slim form for tying deep mounted steel rods. 25% less effort required compared to conventional concreters' nippers of the same size. high-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened
cutting edge hardness approx. 61 HRC. - Cutting capacities hard wire (diameter): Ø 1.8mm- Cutting capacities medium hard wire (diameter): Ø 3.3mm- Head width (W3): 25.0mm- Cutting edge length mm: 23.0mm
Features and Benefits
Fast, Reliable And Economical
Extra-Slim Form For Tying Deep Mounted Steel Rods
25% Less Effort Required Compared To Conventional Concreters' Nippers Of The Same Size
High-Leverage Joint, Minimising Strain, Even When Thick Binding Wires Are Used
Extra-Slim Form For Tying Deep Mounted Steel Rods
25% Less Effort Required Compared To Conventional Concreters' Nippers Of The Same Size
High-Leverage Joint, Minimising Strain, Even When Thick Binding Wires Are Used
Technical attributes
The High Damping Of The Cutting Stroke On Cutting Through The Binding Wire Reduces The Strain On Tendons And Muscles
Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 61 Hrc
Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 61 Hrc
Related links
- Knipex 99 14 Bevel Concreters Nipper
- Knipex 99 04 Bevel Concreters Nipper
- Knipex 99 11 Bevel Concreters Nipper
- Knipex 99 01 Bevel Concreters Nipper
- Knipex 99 00 Bevel Concreters Nipper
- Knipex Knipex With Bevel Concreters Nipper
- Knipex Knipex Without Bevel Concreters Nipper
- Knipex 99 00 200 Concreters Nipper
