Knipex Knipex 3.8 mm With Bevel Concreters Nipper

Subtotal (1 unit)*

$70.69

(exc. GST)

$77.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.69

*price indicative

RS Stock No.:
267-7748
Distrelec Article No.:
110-35-710
Mfr. Part No.:
99 11 300
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Concreters Nipper

Sub Type

Cutter

Non-Sparking

No

Overall Length

300mm

Jaw Length

25mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Jaw Material

High Grade Special Tool Steel

Grip Material

Plastic Coated

Standards/Approvals

DIN ISO 9242, REACH

Maximum Cutting Capacity

3.8mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

KNIPEX 99 11 300 High Leverage Concreters' Nipper high lever transmission with plastic coating black atramentized 300 mm


99 11 300 High Leverage Concreters' Nipper 25% less effort required compared to conventional concreters' nippers of the same size. extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened

cutting edge hardness approx. 61 HRC. - Cutting capacities hard wire (diameter): Ø 2.0mm- Cutting capacities medium hard wire (diameter): Ø 3.8mm- Head width (W3): 25.0mm- Cutting edge length mm: 25.0mm

Features and Benefits


25% Less Effort Required Compared To Conventional Concreters' Nippers Of The Same Size
Extra-Slim Form For Tying Deep Mounted Steel Rods

Technical attributes


To Lace Concrete Reinforcing Steel With Binding Wire From A Roll
Wire Is Twisted And Cut In A Single Pass
High-Leverage Joint, Minimising Strain, Even When Thick Binding Wires Are Used
The High Damping Of The Cutting Stroke On Cutting Through The Binding Wire Reduces The Strain On Tendons And Muscles
Cutting Edges Additionally Hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy