Knipex 99 00 200 Concreters Nipper
- RS Stock No.:
- 267-7740
- Mfr. Part No.:
- 99 00 200
- Brand:
- Knipex
Subtotal (1 unit)*
$37.44
(exc. GST)
$41.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.44 |
*price indicative
- RS Stock No.:
- 267-7740
- Mfr. Part No.:
- 99 00 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Concreters Nipper | |
| Sub Type | Cutter | |
| Overall Length | 200mm | |
| Jaw Length | 21mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Jaw Material | High Grade Special Tool Steel | |
| ESD Safe | No | |
| Handle Material | Forged Steel | |
| Standards/Approvals | DIN ISO 9242 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Concreters Nipper | ||
Sub Type Cutter | ||
Overall Length 200mm | ||
Jaw Length 21mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Jaw Material High Grade Special Tool Steel | ||
ESD Safe No | ||
Handle Material Forged Steel | ||
Standards/Approvals DIN ISO 9242 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 99 00 200 Concreters' Nipper (Fixers' Nipper) black atramentized 200 mm
99 00 200 Concreters' Nipper suitable for twisting and cutting binding wire. fast, reliable and economical. Cutting edges additionally hardened
cutting edge hardness approx. 61 HRC. - Cutting capacities medium hard wire (diameter): Ø 1.8mm- Cutting capacities hard wire (diameter): Ø 1.4mm- Cutting edge length mm: 21.0mm
Features and Benefits
Suitable For Twisting And Cutting Binding Wire
Fast, Reliable And Economical
Fast, Reliable And Economical
Technical attributes
Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 61 Hrc
Cutting Edge Hardness Approx. 61 Hrc
