Knipex 99 04 2.4 mm Bevel Concreters Nipper

Subtotal (1 unit)*

$46.88

(exc. GST)

$51.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.88

*price indicative

RS Stock No.:
238-6999
Mfr. Part No.:
99 04 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Concreters Nipper

Sub Type

Russian Plier

Non-Sparking

No

Jaw Width

20mm

Overall Length

250mm

Jaw Length

25mm

VDE/1000V Approved

No

Application

Stripping, Holding, Deburring, Bending, Pulling, Gripping, Crimping, Cutting

ESD Safe

No

Jaw Material

Tool Steel

Handle Material

Forged Steel

Grip Material

Plastic

Maximum Cutting Capacity

2.4mm

Standards/Approvals

IEC 60900, VDE-Tested, DIN ISO 5745, ASME B107.20, DIN EN 60900, DIN ISO 5746

Cut Type

Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 99 04 250 Concreters' Nipper (Fixers' Nipper) zinc plated 250 mm


99 04 250 Concreters' Nipper suitable for twisting and cutting binding wire. fast, reliable and economical. Cutting edges additionally hardened

cutting edge hardness approx. 61 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.4mm- Cutting capacities hard wire (diameter): Ø 1.6mm

Features and Benefits


Suitable For Twisting And Cutting Binding Wire
Fast, Reliable And Economical

Technical attributes


Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 61 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy