SAM 232-R18G-FME Diagonal Side cutter
- RS Stock No.:
- 221-4943
- Mfr. Part No.:
- 232-R18G-FME
- Brand:
- SAM
Subtotal (1 unit)*
$127.37
(exc. GST)
$140.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.37 |
*price indicative
- RS Stock No.:
- 221-4943
- Mfr. Part No.:
- 232-R18G-FME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 21mm | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 160mm | ||
Jaw Length 21mm | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Diagonal cutters mechanic with chrome spring polished has clip Forged from chrome vanadium steel.
Bi-material sheaths
