Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3192
- Mfr. Part No.:
- 563-R
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 112mm | |
| Jaw Length | 11mm | |
| Application | Electronic | |
| Height Safe | Yes | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking Yes | ||
Overall Length 112mm | ||
Jaw Length 11mm | ||
Application Electronic | ||
Height Safe Yes | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage diagonal electronic cutting plier allows you to make precise cuts. It has bi-material ergonomic sleeves and fall restraint system.
It has ogival head
