SAM Semi-Flush Side cutter

Subtotal (1 unit)*

$194.35

(exc. GST)

$213.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.35

*price indicative

RS Stock No.:
221-3187
Mfr. Part No.:
552-S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Side cutter

Sub Type

Diagonal Cutter

Non-Sparking

Yes

Overall Length

130mm

Jaw Length

20mm

VDE/1000V Approved

No

Application

Electronic

Jaw Material

Chrome Vanadium Steel

Handle Material

Bi-Metal

Standards/Approvals

No

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM electronic cutting plier has pointed jaws with gripper suitable for intensive efforts on a wide range of materials. It is semi-shave plier with polished finish.

It is 130 mm long

It has 70 gram weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy