Teng Tools MBM441 Side Side cutter

Subtotal (1 unit)*

$67.79

(exc. GST)

$74.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.79

*price indicative

RS Stock No.:
198-1790
Mfr. Part No.:
MBM441
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Side cutter

Sub Type

Mini

Overall Length

170mm

Jaw Length

15mm

VDE/1000V Approved

No

Application

Electrical

Height Safe

No

Jaw Material

High Carbon Steel

Grip Material

Vinyl

Handle Material

Steel

Maximum Cutting Capacity

0.8mm

Standards/Approvals

No

Cut Type

Side

RoHS Status: Exempt

The Teng Tools MBM441 series is a 4½" mini side cutting plier. It has 68° cutting angle and cuts up to 0.8mm wire.

High carbon steel construction

Return spring for easier operation

Vinyl grip for easier use in pockets or tool pouches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy