Subtotal (1 unit)*
$449.54
(exc. GST)
$494.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.54 |
*price indicative
- RS Stock No.:
- 102-992
- Mfr. Part No.:
- TTDCT05
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Cutter | |
| Overall Length | 250mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Cutter | ||
Overall Length 250mm | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools cutting tool set includes high leverage tin snips for straight, left and right cutting and has heavy duty cable cutters with compound leverage for easier cutting with organised in a tool tray module size 2.
Utility knife with retractable blade and ergonomic grip
High carbon stainless steel blade industrial scissors
