Subtotal (1 unit)*
$172.60
(exc. GST)
$189.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.60 |
*price indicative
- RS Stock No.:
- 188-3892
- Mfr. Part No.:
- 417.PMT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 10.5mm | |
| Height Safe | Yes | |
| Application | Electronic | |
| Jaw Material | Alloy Steel | |
| Grip Material | Plastic | |
| Handle Material | Ergonomic | |
| Standards/Approvals | ASME B107.500, ISO 9654, DIN ISO 9654, NF ISO 9654 | |
| Maximum Cutting Capacity | 0.8mm | |
| Cut Type | Tip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 10.5mm | ||
Height Safe Yes | ||
Application Electronic | ||
Jaw Material Alloy Steel | ||
Grip Material Plastic | ||
Handle Material Ergonomic | ||
Standards/Approvals ASME B107.500, ISO 9654, DIN ISO 9654, NF ISO 9654 | ||
Maximum Cutting Capacity 0.8mm | ||
Cut Type Tip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
These pliers pass under all obstacles of the PCB and provide better visibility.
