Klauke K105/1 26 mm Fine Cable Cutter
- RS Stock No.:
- 398-2438
- Mfr. Part No.:
- K105/1
- Brand:
- Klauke
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$513.02
(exc. GST)
$564.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $513.02 | - |
| 5 - 24 | $506.73 | 1% |
| 25 - 74 | $488.42 | 4% |
| 75 - 149 | $469.37 | 8% |
| 150 + | $455.52 | 11% |
*price indicative
- RS Stock No.:
- 398-2438
- Mfr. Part No.:
- K105/1
- Brand:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 520mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Plastic | |
| Grip Material | Anti Slip Rubber | |
| Maximum Cutting Capacity | 26mm | |
| Cut Type | Fine | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 520mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Handle Material Plastic | ||
Grip Material Anti Slip Rubber | ||
Maximum Cutting Capacity 26mm | ||
Cut Type Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hand-held cable shears K101/1, K105/5
Mechanical hand-held cable shears
Interchangeable cutter head
Cutting capacity K101/1 and K105/1 max. 26 mm
Weight: K101/1 approx. 1.8 kg, K105/1 approx. 1.4 kg
Length: K101/1 approx. 600 mm
K105/1 adjustable between 350 and 520 mm with telescopic handle
