Erem ESD Safe 1.57 mm Flush Side cutter

Subtotal (1 unit)*

$116.59

(exc. GST)

$128.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.59

*price indicative

RS Stock No.:
144-7949
Mfr. Part No.:
599E
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Side Cutter

Jaw Width

11mm

Overall Length

4.5in

Jaw Length

10mm

Application

Microelectronic

ESD Safe

Yes

Jaw Material

High Grade Tool Steel

Handle Material

Bi-Metal

Maximum Cutting Capacity

1.57mm

Standards/Approvals

UPC

Cut Type

Flush

COO (Country of Origin):
CH

Weller Side cutter, 4.5in Overall Length, 1.57mm Maximum Cutting Capacity - 599E


This side cutter is a precision tool designed for work on sensitive electronic assemblies, providing clean material removal in microelectronic environments. It combines a narrow cutting profile with antistatic properties to suit controlled workspaces where delicate component handling and accurate trimming are required.

Features and Benefits:


• Flush cutting action delivers near-surface wire removal
• High-grade tool steel jaws resist wear during repeated cuts
• ESD-safe construction reduces electrostatic discharge risk
• Bi-metal handle offers improved grip and durability
• Maximum cutting capacity of 1.57mm accommodates thicker leads

Applications


• Suitable for trimming component leads on delicate assemblies
• Ideal for fine wiring tasks on laboratory benches
• Used with delicate connectors requiring a flush finish
• Can be used for precision trimming in repair stations
• Useful in prototyping where accurate cut depth matters

What jaw geometry supports access in confined areas?


The jaws are narrow with a short profile and an 11mm width to reach into tight spaces while maintaining control.

How long is the tool for handheld tasks?


The overall length measures 4.5 in, balancing reach and manoeuvrability for close work.

What jaw material contributes to longevity under frequent use?


The cutting edges are made from high-grade tool steel to offer sustained edge retention through repetitive operations.

Is the handle suited to continuous use without rapid degradation?


The handle uses a bi-metal construction that combines resilience with tactile stability for extended handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy