RS PRO ESD Safe 2 mm Flush Side cutter

Get a bulk buy discount

Add 5 more to save $62.80

View bulk pricing options

Subtotal (1 unit)*

$70.96

(exc. GST)

$78.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.96-
5 +$58.40$62.80

*price indicative

RS Stock No.:
238-0824
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Side cutter

Non-Sparking

No

Overall Length

138mm

Jaw Length

21mm

VDE/1000V Approved

No

Application

Electronic

Height Safe

Yes

ESD Safe

Yes

Jaw Material

Carbon Steel

Handle Material

Steel

Material Cut

Copper Wire

Grip Material

Plastic

Standards/Approvals

RoHS

Maximum Cutting Capacity

2mm

Cut Type

Flush

COO (Country of Origin):
IT

RS PRO ESD Medium Head Flush Cutters – Nose Angle 27°


RS PRO is proud to introduce a range of carbon steel, medium head flush cutters. These high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.

Why would you choose these ESD Cutters?


The RS PRO ESD wire cutters are a joy to use, and the quality materials and cutting action are exceptional. The blades are sharp and make light work of copper wire or soft materials. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you complete control with precision and ensure there is no electrostatic discharge from the cutters.

What is the advantage of a flush cutter?


Flush wire cutters, or straight wire cutters, don't leave a 'spike' or angle in the wire after it has been cut. Because of the shape of their blades, they are slightly less durable than bevelled cutters, but a straight cut or flush wire may be preferable where there is a risk of damaging delicate components. Where precision is more of a concern than durability, flush cutters should be used.

Features and Benefits


  • For copper wire and soft material

  • ESD-safe

  • Anti-reflection phosphating surface treatment

  • Anti-slip bi-material handles

  • Lightweight and comfortable grip

  • Suitable for continuous use

  • Laser marking

  • Specifications


  • Overall Length: 138 mm

  • Cutting force: 8 kg

  • Weight: 98 g

  • Steel thickness: 2.5 mm

  • Nose Angle: 27°

  • Applications


    Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;

  • Electricians & Engineers

  • Electronic Servicing

  • Maintenance workers

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers worldwide, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy